RS PRO Multi-Tone Alarm Sounder Surface, IP66, AC/DC 230V ac, 32-Tone 112 dB @ 1m

Subtotaal (1 eenheid)*

€ 138,50

(excl. BTW)

€ 167,58

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 8 stuk(s) klaar voor verzending
  • 11 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 138,50

*prijsindicatie

RS-stocknr.:
286-4195
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Multi-Tone Alarm Sounder

Minimum Sound Level

103dB

IP Rating

IP66

Current Type

AC/DC

Number of Tones

32

Mount Type

Surface

Housing Colour

Red

Current Consumption

20mA

Diameter

169mm

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-35°C

Sound Level at 1m

112dB

Maximum Sound Level

112dB

Maximum Operating Temperature

70°C

Hazardous Area Certification

NO

Base Length

136mm

Housing Material

Flame Retardant ABS Plastic

Base Width

136mm

Tone Type

Selectable Tones

Standards/Approvals

CE & UKCA, RoHS

Land van herkomst:
GB

RS PRO Electronic Sounder – 230 V ac, 112 dB


This RS PRO electronic sounder is an efficient audible alarm suitable for marine, light industrial, and commercial applications. It emits a loud 112-decibel signal, ensuring it can be heard clearly over background noise, and alerting workers to emergencies and system failures that visual signals might miss. With 32 selectable tones, you can choose the one that best fits your workspace environment. The bright orange thermoplastic housing makes it easily visible, allowing for quick deactivation when conditions are safe again.

Features and Benefits


  • Max Sound Output 112dB (A) @ 1m

  • 32 Selectable Tones meeting International Regulations

  • Flame Retardant ABS Enclosure

  • Low Current Consumption

  • External mounting lugs

  • Stainless Steel Fixings

  • 2 Stage Alarm

  • 230 V ac

  • IP66 Rated as Standard

  • Applications


  • Industrial, and commercial

  • Gerelateerde Links