RS PRO Ptec Series Electronic Sounder Alarm Indicator Panel, IP30, AC/DC 230V
- RS-stocknr.:
- 909-2575
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 9,12
(excl. BTW)
€ 11,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 27 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 16 stuk(s) vanaf 19 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,12 |
*prijsindicatie
- RS-stocknr.:
- 909-2575
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Electronic Sounder Alarm Indicator | |
| IP Rating | IP30 | |
| Current Type | AC/DC | |
| Current Consumption | 20mA | |
| Mount Type | Panel | |
| Housing Colour | Black | |
| Diameter | 30mm | |
| Maximum Supply Voltage | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Series | Ptec | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Electronic Sounder Alarm Indicator | ||
IP Rating IP30 | ||
Current Type AC/DC | ||
Current Consumption 20mA | ||
Mount Type Panel | ||
Housing Colour Black | ||
Diameter 30mm | ||
Maximum Supply Voltage 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Series Ptec | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Vrijgesteld
22.5mm Pulsing Sounder Alarm
The RS Pro range of panel mount alarm indicators provides a pulsing audible signal, perfect for use in alarm circuits. Even better is the quick and easy installation with a back of panel lock nut and captive screw terminals.
Sounder alarm
30,000 hours operational life
Quick and easy installation
IP30 rated
Sounder Alarm
Gerelateerde Links
- RS PRO Ptec Series Electronic Sounder Alarm Indicator Panel AC/DC 230V
- RS PRO Ptec Series Electronic Sounder Alarm Indicator Panel AC/DC 230V ac
- RS PRO Multi-Tone Alarm Sounder Surface AC/DC 230V ac, 32-Tone 112 dB @ 1m
- Moflash AE36M Series Electronic Sounder Panel DC, 2-Tone 100 dB @ 1m
- Alarm Sounders & Alarm Strobes
- Pfannenberg PA10 Series Electronic Sounder Panel AC 230V ac, 80-Tone 110 dB @ 1m
- Pfannenberg PA20 Series Electronic Sounder Panel AC 230V ac, 80-Tone 120 dB @ 1m
- Pfannenberg Electronic Sounder 230V, AC