Rittal Plastic Grey Gland Plate, 447 mm W, 149 mm L for Use with AX
- RS-stocknr.:
- 226-0229
- Fabrikantnummer:
- 2563300
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 54,91
(excl. BTW)
€ 66,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 54,91 |
*prijsindicatie
- RS-stocknr.:
- 226-0229
- Fabrikantnummer:
- 2563300
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Gland Plate | |
| Thickness | 447mm | |
| Width | 447 mm | |
| Length | 149mm | |
| Material | Plastic | |
| Finish | Grey | |
| For Use With | AX | |
| Mounting plate type | Plain | |
| Standards/Approvals | eClss 6.0/6.1:27189190, eClss 8.0/8.1:27142421, ETIM 7.0:EC000211, IP 66, UL 94-V0, ETIM 6.0:EC000211 | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Gland Plate | ||
Thickness 447mm | ||
Width 447 mm | ||
Length 149mm | ||
Material Plastic | ||
Finish Grey | ||
For Use With AX | ||
Mounting plate type Plain | ||
Standards/Approvals eClss 6.0/6.1:27189190, eClss 8.0/8.1:27142421, ETIM 7.0:EC000211, IP 66, UL 94-V0, ETIM 6.0:EC000211 | ||
- Land van herkomst:
- FI
Rittal Series SZ Gland Plate, Plastic - 2563300
This plastic gland plate by Rittal designed for AX series features a unique design for efficient cable management, providing a simple solution for securing cables. The RAL 7035 colour ensures it blends seamlessly with its surroundings, while the IP 66 protection rating ensures durability and reliability in various installations.
Features & Benefits
• Plastic construction with membranes for easy cable installation
• IP 66 protection rating when installed correctly
• Colour similar to RAL 7035 for seamless integration
• Suitable for AX enclosures with specific dimensions
• Multiple cable entry options for versatile applications
Applications
• Ideal for cable management in AX enclosures
• Suitable for a wide range of industrial applications requiring efficient cable routing
Can it be used in any AX enclosure?
Yes, it is specifically designed for use with AX enclosures for effective cable management.
Will it fit cables of various sizes?
Yes, it offers multiple cable entry options, accommodating cables ranging from 5mm to 54mm in diameter.
Is it easy to install?
Yes, simply pierce the plastic with a sharp object and pull through the cable for a hassle-free installation process.
Gerelateerde Links
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 447mm W for Use with AX
- Rittal SZ Series Plastic Gland Plate, 447mm W for Use with AX
- Rittal SZ Series RAL 7035 Plastic Gland Plate, 534mm W for Use with AX
- Rittal SZ Series RAL 7035 Plastic Gland Plate, 421mm W for Use with AX
- Rittal SZ Series RAL 7035 Plastic Gland Plate, 256mm W for Use with AX
- Rittal SZ Series RAL 7035 Plastic Gland Plate, 436mm W for Use with AX
- Rittal SZ Series RAL 7035 Plastic Gland Plate, 301mm W for Use with AX
- Rittal SZ Series RAL 7035 Steel Gland Plate, 436mm W for Use with AX