RS PRO Steel Zinc Plated Mounting Plate Mounting Plate, 148.4 mm W, 346.2 mm L for Use with RS PRO Aluminium Enclosure

Subtotaal (1 eenheid)*

€ 19,42

(excl. BTW)

€ 23,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 69 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 19,42

*prijsindicatie

RS-stocknr.:
248-1064
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Threaded

Yes

Product Type

Mounting Plate

Sub Type

Mounting Plate

Number of Holes

6

Thickness

1.5mm

Width

148.4 mm

Length

346.2mm

Material

Steel

Finish

Zinc Plated

For Use With

RS PRO Aluminium Enclosure

Standards/Approvals

RoHS

Land van herkomst:
IN

RS PRO Enclosure Steel Mounting Plate, 346.2 x 148.4 x 1.5 mm


The RS PRO mounting plate is designed to fit inside the RS PRO Aluminium Enclosures range, providing a secure and reliable method of attaching electrical components independently from the enclosure.;Constructed from one-piece Mild Steel the enclosure mount plate is strong and impact resistant protecting internal parts from damage and can be easily pre fitted with electrical components before being secured in place. ;Supplied with predrilled holes the RS PRO Mild Steel mounting plate can be installed into the enclosure and mounted in place in minutes without any specialist tools.

Features and Benefits


  • Mild Steel construction

  • Predrilled holes for quicker installation

  • Zinc plated trivalent Blue Passivation finish

  • RoHS Compliant

  • Dimensions of 346.2 x 148.9 x 1.5 mm

  • Suitable RS PRO Aluminium Enclosures


    846-3005 RS PRO Painted Enclosure (360 x 160 x 90mm)

    846-2951 RS PRO Unpainted Enclosure (360 x 160 x 90mm)

    122-8929 RS PRO ATEX Enclosure (360 x 160 x 90mm)

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links