Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 344 mm W, 143 mm L for Use with Aluminium Standard
- RS-stocknr.:
- 254-5061
- Fabrikantnummer:
- 10011012
- Fabrikant:
- Rose
Subtotaal (1 eenheid)*
€ 42,19
(excl. BTW)
€ 51,05
(incl. BTW)
Voeg 2 eenheden toe voor gratis bezorging
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,19 |
*prijsindicatie
- RS-stocknr.:
- 254-5061
- Fabrikantnummer:
- 10011012
- Fabrikant:
- Rose
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
| Merk | Rose | |
| Threaded | No | |
| Product Type | Mounting Plate | |
| Sub Type | Mounting Plate | |
| Width | 344 mm | |
| Thickness | 344mm | |
| Length | 143mm | |
| Finish | Unpainted | |
| Material | Galvanised Steel | |
| For Use With | Aluminium Standard Enclosures 01.163609 | |
| Slotted | No | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Rose | ||
Threaded No | ||
Product Type Mounting Plate | ||
Sub Type Mounting Plate | ||
Width 344 mm | ||
Thickness 344mm | ||
Length 143mm | ||
Finish Unpainted | ||
Material Galvanised Steel | ||
For Use With Aluminium Standard Enclosures 01.163609 | ||
Slotted No | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Rose mounting plate for 01.123608having height is 143 mm and width is 347 mm.
Height is 143 mm
Width is 347 mm
Gerelateerde Links
- Rose Galvanised Steel Mounting Plate 243mm W, 143mm L for Use with Aluminium Standard Enclosures 01.162609
- Rose Galvanised Steel Mounting Plate 144.4mm W, 143mm L for Use with Aluminium Standard Enclosures 01.161609
- Rose Galvanised Steel Mounting Plate 242mm W, 143mm L for Use with Aluminium Standard Enclosures 01.162616
- Rose Galvanised Steel Mounting Plate 545mm W, 143mm L for Use with Aluminium Standard Enclosures 01.165609
- Rose Galvanised Steel Mounting Plate 84mm W, 214mm L for Use with Aluminium Standard Enclosures 01.231011
- Rose Galvanised Steel Mounting Plate 114mm W, 69mm L for Use with Aluminium Standard Enclosures 01.081306
- Rose Galvanised Steel Mounting Plate 64mm W, 69mm L for Use with Aluminium Standard Enclosures 01.080806
- Rose Galvanised Steel Mounting Plate 164mm W, 69mm L for Use with Aluminium Standard Enclosures 01.081806