Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 88 mm W, 148 mm L for Use with Aluminium Standard
- RS-stocknr.:
- 254-5076
- Fabrikantnummer:
- 10011025
- Fabrikant:
- Rose
Subtotaal (1 eenheid)*
€ 29,65
(excl. BTW)
€ 35,88
(incl. BTW)
Voeg 3 eenheden toe voor gratis bezorging
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 29,65 |
*prijsindicatie
- RS-stocknr.:
- 254-5076
- Fabrikantnummer:
- 10011025
- Fabrikant:
- Rose
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
| Merk | Rose | |
| Sub Type | Mounting Plate | |
| Threaded | No | |
| Product Type | Mounting Plate | |
| Width | 88 mm | |
| Thickness | 88mm | |
| Length | 148mm | |
| Finish | Unpainted | |
| Material | Galvanised Steel | |
| Slotted | No | |
| For Use With | Aluminium Standard Enclosures 01.101608 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Rose | ||
Sub Type Mounting Plate | ||
Threaded No | ||
Product Type Mounting Plate | ||
Width 88 mm | ||
Thickness 88mm | ||
Length 148mm | ||
Finish Unpainted | ||
Material Galvanised Steel | ||
Slotted No | ||
For Use With Aluminium Standard Enclosures 01.101608 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Rose mounting plate for 01.101608 having height is 88 mm and width is 148 mm.
Height is 88 mm
Width is 148 mm
Gerelateerde Links
- Rose Galvanised Steel Mounting Plate 88mm W, 88mm L for Use with Aluminium Standard Enclosures 01.101008
- Rose Galvanised Steel Mounting Plate 88mm W, 188mm L for Use with Aluminium Standard Enclosures 01.102008
- Rose Galvanised Steel Mounting Plate 88mm W, 58mm L for Use with Stainless Steel Enclosures 37.101006
- Rose Galvanised Steel Mounting Plate 84mm W, 214mm L for Use with Aluminium Standard Enclosures 01.231011
- Rose Galvanised Steel Mounting Plate 243mm W, 143mm L for Use with Aluminium Standard Enclosures 01.162609
- Rose Galvanised Steel Mounting Plate 344mm W, 143mm L for Use with Aluminium Standard Enclosures 01.163609
- Rose Galvanised Steel Mounting Plate 114mm W, 69mm L for Use with Aluminium Standard Enclosures 01.081306
- Rose Galvanised Steel Mounting Plate 64mm W, 69mm L for Use with Aluminium Standard Enclosures 01.080806