Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate, 87.5 mm W, 126 mm L for Use with AluForm Enclosures
- RS-stocknr.:
- 254-5083
- Fabrikantnummer:
- 10011032
- Fabrikant:
- Rose
Subtotaal (1 eenheid)*
€ 26,24
(excl. BTW)
€ 31,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 11 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,24 |
*prijsindicatie
- RS-stocknr.:
- 254-5083
- Fabrikantnummer:
- 10011032
- Fabrikant:
- Rose
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
| Merk | Rose | |
| Threaded | No | |
| Product Type | Mounting Plate | |
| Sub Type | Mounting Plate | |
| Width | 87.5 mm | |
| Thickness | 87.5mm | |
| Length | 126mm | |
| Finish | Unpainted | |
| Material | Galvanised Steel | |
| Slotted | No | |
| For Use With | AluForm Enclosures 04.101606 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Rose | ||
Threaded No | ||
Product Type Mounting Plate | ||
Sub Type Mounting Plate | ||
Width 87.5 mm | ||
Thickness 87.5mm | ||
Length 126mm | ||
Finish Unpainted | ||
Material Galvanised Steel | ||
Slotted No | ||
For Use With AluForm Enclosures 04.101606 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Rose mounting plate for 04.101606 having height is 87.5 mm and width is 126 mm.
Height is 87.5 mm
Width is 126 mm
Gerelateerde Links
- Rose Galvanised Steel Mounting Plate 87.5mm W, 166mm L for Use with AluForm Enclosures 04.102006
- Rose Galvanised Steel Mounting Plate 87.5mm W, 66mm L for Use with AluForm Enclosures 04.101006
- Rose Galvanised Steel Mounting Plate 187mm W, 165.5mm L for Use with AluForm Enclosures 04.202007
- Rose Galvanised Steel Mounting Plate 127mm W, 105.5mm L for Use with AluForm Enclosures 04.141407
- Rose Galvanised Steel Mounting Plate 127mm W, 145.5mm L for Use with AluForm Enclosures 04.141807
- Rose Galvanised Steel Mounting Plate 123.5mm W, 145mm L for Use with AluForm Enclosures 04.161608
- Rose Galvanised Steel Mounting Plate 123.5mm W, 105mm L for Use with AluForm Enclosures 04.121608
- Rose Galvanised Steel Mounting Plate 203.5mm W, 145mm L for Use with AluForm Enclosures 04.162408