Fibox Galvanised Steel Enclosure Accessory Mounting Plate, 250mm W, 350 mm L for Use with ARCA 4030
- RS-stocknr.:
- 869-7961
- Artikelnummer Distrelec:
- 300-34-615
- Fabrikantnummer:
- MPS ARCA 4030
- Fabrikant:
- Fibox
Subtotaal (1 eenheid)*
€ 32,66
(excl. BTW)
€ 39,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 13 april 2026
- Plus verzending 22 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,66 |
*prijsindicatie
- RS-stocknr.:
- 869-7961
- Artikelnummer Distrelec:
- 300-34-615
- Fabrikantnummer:
- MPS ARCA 4030
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Product Type | Enclosure Accessory | |
| Sub Type | Mounting Plate | |
| Width | 250mm | |
| Thickness | 2mm | |
| Length | 350mm | |
| Material | Galvanised Steel | |
| Slotted | Yes | |
| Mounting plate type | Slotted | |
| For Use With | ARCA 4030 | |
| Standards/Approvals | IEC/EN | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Product Type Enclosure Accessory | ||
Sub Type Mounting Plate | ||
Width 250mm | ||
Thickness 2mm | ||
Length 350mm | ||
Material Galvanised Steel | ||
Slotted Yes | ||
Mounting plate type Slotted | ||
For Use With ARCA 4030 | ||
Standards/Approvals IEC/EN | ||
- Land van herkomst:
- FI
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Lock Inserts
869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system
Gerelateerde Links
- Fibox Mounting Plate
- Fibox Galvanised Steel Mounting Plate Mounting Plate 250 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox Hard Paper Mounting Plate Mounting Plate 5 mm L for Use with ARCA Series
- Fibox Hard Paper Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox Hard Paper Mounting Plate Mounting Plate 5 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 1 mm L