Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate, 550 mm W, 750 mm L for Use with ARCA 6080, ARCA 8060
- RS-stocknr.:
- 869-8037
- Fabrikantnummer:
- MPMP ARCA 8060
- Fabrikant:
- Fibox
Subtotaal (1 eenheid)*
€ 159,79
(excl. BTW)
€ 193,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 159,79 |
*prijsindicatie
- RS-stocknr.:
- 869-8037
- Fabrikantnummer:
- MPMP ARCA 8060
- Fabrikant:
- Fibox
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
| Merk | Fibox | |
| Sub Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Width | 550 mm | |
| Thickness | 2mm | |
| Length | 750mm | |
| Finish | Grey | |
| Material | Galvanised Steel | |
| For Use With | ARCA 6080, ARCA 8060 | |
| Slotted | Yes | |
| Standards/Approvals | EN 60529, EN 62262, EN 62208 | |
| Alles selecteren | ||
|---|---|---|
Merk Fibox | ||
Sub Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Width 550 mm | ||
Thickness 2mm | ||
Length 750mm | ||
Finish Grey | ||
Material Galvanised Steel | ||
For Use With ARCA 6080, ARCA 8060 | ||
Slotted Yes | ||
Standards/Approvals EN 60529, EN 62262, EN 62208 | ||
- Land van herkomst:
- FI
Fibox ARCA Enclosure Accessories
Inner Door
Quick and easy to install
No tools or screws required
Lockable for added security
DIN Rail Frame Set
Quick and easy to install
Components can be assembled on the frame outside the cabinet
Includes DIN rail frame, front plate, corner brackets and screws
Wall Mounting Lug Set
Provides space for wiring
Available in 2 depths, 10mm & 40mm
Made from stainless steel
Mounting Plates
Perforated, unperforated & multi-perforated
Galvanized steel, thickness 2 mm
Lock Inserts
869-7996 locking insert double-bit 3 mm
869-8009 for 1242E system
869-8002 for V2432E system
869-8006 for 455E system
869-8015 for 405E system
Gerelateerde Links
- Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate 2 mm L for Use with ARCA 6080, ARCA 8060
- Fibox MPMP Series Galvanised Steel Mounting Bracket 550 x 350 x 2mm
- Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate 650 mm L for Use with ARCA 5070, ARCA 7050
- Fibox Galvanised Steel Mounting Plate 450 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate 250 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate 350 mm L for Use with ARCA Series
- Fibox Enclosure Frame For Use With ARCA 8060 Series Cabinet
- Fibox Galvanised Steel Grey Enclosure Accessory Mounting Plate 350 mm L for Use with ARCA 4030