Pfannenberg 10 W Radiator, Wall
- RS-stocknr.:
- 497-534
- Fabrikantnummer:
- 17000105317
- Fabrikant:
- Pfannenberg
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 497-534
- Fabrikantnummer:
- 17000105317
- Fabrikant:
- Pfannenberg
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
| Merk | Pfannenberg | |
| Product Type | Radiator | |
| Maximum Output Power | 10W | |
| Mount Type | Wall | |
| Control Type | Thermostat | |
| Height | 70mm | |
| Voltage | 230V | |
| Width | 70mm | |
| Input Power | 30W | |
| Depth | 45mm | |
| Standards/Approvals | EAC CE cRUUS | |
| Nominal Current | 1A | |
| Series | PRH Mini | |
| Alles selecteren | ||
|---|---|---|
Merk Pfannenberg | ||
Product Type Radiator | ||
Maximum Output Power 10W | ||
Mount Type Wall | ||
Control Type Thermostat | ||
Height 70mm | ||
Voltage 230V | ||
Width 70mm | ||
Input Power 30W | ||
Depth 45mm | ||
Standards/Approvals EAC CE cRUUS | ||
Nominal Current 1A | ||
Series PRH Mini | ||
The Pfannenberg Mini Radiant Heater is a compact and efficient solution for preventing condensation and maintaining optimal temperatures in electrical enclosures. It is suitable for use in small housings or isolated spots. It is designed for durability and features a snap fastening system for easy installation. Its robust, fanless design ensures reliable performance in challenging environments. Mainly they are used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, thereby preventing corrosion from forming.
Integrated snap fastening for 35mm DIN bars
Electrical connection via 300mm cable
Heating performance 10 W
IP54 Protection
UL E175229 compliant
cURus and EAC approved