The DIRIS A-30 and A-41 are performance metering & monitoring devices that provide the user with all of the measurements needed to complete energy efficiency projects and to assure the monitoring of electrical Distribution. All of the this information can be used and analysed remotely using energy efficiency software packages.
User-friendly operation: With its large backlit multiple-display screen with 6 hot keys, the DIRIS A-30 is easy to use. Detects wiring errors: The DIRIS A-30 is provided with a correction function for TC wiring errors. Customisable: The DIRIS A-30 can be equipped with additional modules that give the user flexibility throughout the service life of the product. Communication modules and additional digital or analogue inputs/outputs can be used to increase its range of functionality.
Kenmerk
Waarde
Cutout Height
96mm
Cutout Width
96mm
Display Type
Backlit LCD
Number of Phases
3
Pulse Output
Yes
Depth
95mm
Meter Accuracy
±1 %, Class 0.5 S (IEC 62053-22), Class 2 (IEC 62053-23)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Digital
Maximum Measurement
11 (Current) kA, 500 (Voltage) V ac, 65 (Frequency) Hz
Series
A41
Minimum Measurement
0 (Current) kA, 45 (Frequency) Hz, 50 (Voltage) V ac
Measurement Range
0 → 11 (Current) kA, 45 → 65 (Frequency) Hz, 50 → 500 (Voltage) V ac