Carlo Gavazzi 1 Phase LCD Energy Meter, Type Single Phase
- RS-stocknr.:
- 224-7701
- Fabrikantnummer:
- EM111DINAV51XS1X
- Fabrikant:
- Carlo Gavazzi
Subtotaal (1 eenheid)*
€ 133,49
(excl. BTW)
€ 161,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 10 augustus 2026
- Plus verzending 10 stuk(s) vanaf 01 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 133,49 |
*prijsindicatie
- RS-stocknr.:
- 224-7701
- Fabrikantnummer:
- EM111DINAV51XS1X
- Fabrikant:
- Carlo Gavazzi
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
| Merk | Carlo Gavazzi | |
| Product Type | Energy Meter | |
| Series | EM111 | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Cutout Height | 91.5mm | |
| Number of Phases | 1 | |
| Cutout Width | 17.5mm | |
| Pulse Output | Yes | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Meter Accuracy | ±0.5 % | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | cULus (AV7 option only), EN50470-3, MID (option PF only), EN62053-21 | |
| Depth | 63mm | |
| Meter Type | Single Phase | |
| Maximum Measurement | 45 | |
| Minimum Measurement | 0.25 | |
| Alles selecteren | ||
|---|---|---|
Merk Carlo Gavazzi | ||
Product Type Energy Meter | ||
Series EM111 | ||
Display Type LCD | ||
Number of Digits 7 | ||
Cutout Height 91.5mm | ||
Number of Phases 1 | ||
Cutout Width 17.5mm | ||
Pulse Output Yes | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Meter Accuracy ±0.5 % | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals cULus (AV7 option only), EN50470-3, MID (option PF only), EN62053-21 | ||
Depth 63mm | ||
Meter Type Single Phase | ||
Maximum Measurement 45 | ||
Minimum Measurement 0.25 | ||
- Land van herkomst:
- CN
The Carlo Gavazzi EM111 series single-phase energy analyser with backlit LCD display with integrated touch keypad. It can measure imported and exported energy or be programmed to consider only the imported one. It is particularly used for indicating for active energy metering and for cost allocation in applications up to 32 A, with dual tariff management availability.
Protection degree IP51
Self power supply
DIN-rail mounting
Accuracy ±0.5% RDG
Easy connection or wrong current direction detection