ABB 1 Phase, Type Transformer Connected LCD Energy Meter
- RS-stocknr.:
- 237-3348
- Fabrikantnummer:
- 2CMA170519R1000 A42 MON MOD 6A TC PLATIN
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 1.034,49
(excl. BTW)
€ 1.251,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.034,49 |
*prijsindicatie
- RS-stocknr.:
- 237-3348
- Fabrikantnummer:
- 2CMA170519R1000 A42 MON MOD 6A TC PLATIN
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Series | A42 | |
| Product Type | Energy Meter | |
| Display Type | LCD | |
| Number of Digits | 4 | |
| Cutout Height | 26.5mm | |
| Number of Phases | 1 | |
| Cutout Width | 70mm | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Pulse Output | Yes | |
| Digit Height | 85mm | |
| Meter Accuracy | ±0.5 % | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC | |
| Depth | 65mm | |
| Meter Type | Transformer Connected | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Series A42 | ||
Product Type Energy Meter | ||
Display Type LCD | ||
Number of Digits 4 | ||
Cutout Height 26.5mm | ||
Number of Phases 1 | ||
Cutout Width 70mm | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Pulse Output Yes | ||
Digit Height 85mm | ||
Meter Accuracy ±0.5 % | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC | ||
Depth 65mm | ||
Meter Type Transformer Connected | ||
- Land van herkomst:
- IT
ABB Energy Meter, MODBUS RTU Communication, 6A Current Rating - A42 Series - 2CMA170518R1000
Want to trim down your electricity use? Track what you're consuming with this single-phase energy meter from ABB. It measures how much your industrial or commercial facility uses on an hourly basis. Thanks to its wide voltage range of 57.7 to 288V, it's ideal for most industrial and commercial environments, making it a versatile option. The device will even sound the alarm when electricity consumption spikes, to help you get your system under control. You can quickly call up previous values and log events with a timestamp to help with analysis and inform changes to your setup.
Features & Benefits
• Compact dimensions of 70 (W) x 65 (L) x 26.5mm (H) fit easily in systems where space is tight
• Snaps onto a standard DIN rail in a jiffy
• Works in demanding -40°C to +70°C temperatures, making it ideal for challenging environments
• IP20 rating indicates its touch-proof for safe handling
Applications
• Manufacturing industry
• Commercial facilities
• Petrochemical sector
What's the difference between a single-phase energy meter and a three-phase one?
A single-phase meter like this one plugs into a single conductor, while a three-phase option (such as 789-4127) suits systems with multiple conductors to monitor.
Gerelateerde Links
- ABB 1 Phase, Type Transformer Connected LCD Energy Meter
- ABB 3 Phase, Type Transformer Connected LCD Energy Meter
- ABB 1 Phase, Type Direct Connected LCD Energy Meter
- ABB 3 Phase, Type Direct Connected LCD Energy Meter
- ABB 3 Phase, Type Transformer Connected Energy Meter
- PeakTech LCD Energy Meter
- Socomec, Type Energy Meter LCD Energy Meter
- Lovato, Type Energy Meter LCD Energy Meter