KEMET USEQFCSA435100 Environmental Sensor for Forest Protection, Infrastructure Protection, Oil, Industrial, Gas
- RS-stocknr.:
- 205-5781
- Fabrikantnummer:
- USEQFCSA435100
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 tube van 50 eenheden)*
€ 2.373,00
(excl. BTW)
€ 2.871,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 50 | € 47,46 | € 2.373,00 |
| 100 - 200 | € 42,382 | € 2.119,10 |
| 250 + | € 41,291 | € 2.064,55 |
*prijsindicatie
- RS-stocknr.:
- 205-5781
- Fabrikantnummer:
- USEQFCSA435100
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 12ms | |
| Application | Forest Protection, Infrastructure Protection, Oil, Industrial, Gas | |
| Minimum Supply Voltage | 2.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 8V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Width | 9.14 mm | |
| Length | 9.14mm | |
| Height | 17.3mm | |
| Standards/Approvals | No | |
| Series | QFC | |
| Weight | 650mg | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Product Type Environmental Sensor | ||
Response Time 12ms | ||
Application Forest Protection, Infrastructure Protection, Oil, Industrial, Gas | ||
Minimum Supply Voltage 2.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 8V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Width 9.14 mm | ||
Length 9.14mm | ||
Height 17.3mm | ||
Standards/Approvals No | ||
Series QFC | ||
Weight 650mg | ||
Automotive Standard No | ||
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.
Exceptionally high responsivity
Wide field of view, typically 100° (subject to filter band pass specification)
Rapid recovery from thermal and electrical shock (< 1 second downtime)
TO39 package
Analog output
Integrated op amp
Gerelateerde Links
- KEMET Environmental Sensor for Forest Protection Oil Gas
- KEMET Environmental Sensor for Infrastructure Protection Oil Gas
- KEMET Environmental Sensor for Oil Industrial Infrastructure Protection
- KEMET Environmental Sensor for Oil Industrial Forest Protection
- KEMET Environmental Sensor for Industrial Infrastructure Protection Gas
- KEMET Environmental Sensor for Forest Protection Oil Gas
- KEMET Environmental Sensor for Forest Protection Infrastructure Protection Gas
- KEMET USEQFCSA338100 Environmental Sensor for Oil Industrial Infrastructure Protection