KEMET USEQFCSA455100 Environmental Sensor for Forest Protection, Industrial, Oil, Infrastructure Protection, Gas
- RS-stocknr.:
- 205-5783
- Fabrikantnummer:
- USEQFCSA455100
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 tube van 50 eenheden)*
€ 2.590,35
(excl. BTW)
€ 3.134,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 - 50 | € 51,807 | € 2.590,35 |
| 100 - 200 | € 46,833 | € 2.341,65 |
| 250 + | € 45,642 | € 2.282,10 |
*prijsindicatie
- RS-stocknr.:
- 205-5783
- Fabrikantnummer:
- USEQFCSA455100
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Product Type | Environmental Sensor | |
| Response Time | 12ms | |
| Application | Forest Protection, Industrial, Oil, Infrastructure Protection, Gas | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TO-39 | |
| Standards/Approvals | No | |
| Length | 9.14mm | |
| Height | 17.3mm | |
| Width | 9.14 mm | |
| Series | QFC | |
| Weight | 650mg | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Product Type Environmental Sensor | ||
Response Time 12ms | ||
Application Forest Protection, Industrial, Oil, Infrastructure Protection, Gas | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Package Type TO-39 | ||
Standards/Approvals No | ||
Length 9.14mm | ||
Height 17.3mm | ||
Width 9.14 mm | ||
Series QFC | ||
Weight 650mg | ||
Automotive Standard No | ||
- Land van herkomst:
- MY
The Kemet QFC pyroelectric flame sensors provide accurate discrimination of flame sources in triple IR flame detection systems, through its excellent signal to noise characteristic at the signature 8 – 10 Hz flicker range of a flame. The sensor element is built into a low noise circuit that has an internal CMOS op amp with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail. Exceptional high responsivity, a wide field of view and rapid recovery from thermal and electrical shocks makes it the ideal solution for demanding flame detecting applications.
Exceptionally high responsivity
Wide field of view, typically 100° (subject to filter band pass specification)
Rapid recovery from thermal and electrical shock (< 1 second downtime)
TO39 package
Analog output
Integrated op amp
Gerelateerde Links
- KEMET Environmental Sensor for Forest Protection Oil Gas
- KEMET Environmental Sensor for Infrastructure Protection Oil Gas
- KEMET Environmental Sensor for Oil Industrial Infrastructure Protection
- KEMET Environmental Sensor for Oil Industrial Forest Protection
- KEMET Environmental Sensor for Industrial Infrastructure Protection Gas
- KEMET Environmental Sensor for Forest Protection Oil Gas
- KEMET Environmental Sensor for Forest Protection Infrastructure Protection Gas
- KEMET USEQFCSA448100 Environmental Sensor for Oil Industrial Forest Protection