Molex 120065 Cable Assembly, 15 m
- RS-stocknr.:
- 471-549
- Fabrikantnummer:
- 1200060486
- Fabrikant:
- Molex
Subtotaal (1 verpakking van 10 eenheden)*
€ 196,56
(excl. BTW)
€ 237,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 196,56 | € 19,656 |
*prijsindicatie
- RS-stocknr.:
- 471-549
- Fabrikantnummer:
- 1200060486
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Cable Assembly | |
| Series | 120065 | |
| Cable Length | 15m | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, chemSHERPA (xml), EU RoHS | |
| Distrelec Product Id | 304-61-840 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Cable Assembly | ||
Series 120065 | ||
Cable Length 15m | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, chemSHERPA (xml), EU RoHS | ||
Distrelec Product Id 304-61-840 | ||
- Land van herkomst:
- PL
The TE Connectivity Sensor cable designed for industrial applications. It features an M12 connector with 4 positions on one end and a pigtail on the other. The cable is 15 meters long, made from PVC, and has a current rating of 4A with a voltage rating of 250V. It offers reliable performance in rugged environments.
Designed to comply with China RoHS and EU RoHS regulations
Validated low halogen status confirms environmental consideration
Includes comprehensive compliance documentation for reliable usage
Manufactured under IPC 1752A Class C and D standards to ensure quality
Supported by Molex Product Compliance Declaration for additional trust
Documented through IEC 62474 for industry leading transparency
Featuring REACH SVHC compliance for safe handling and usage