StarTech.com RJ45, SFP Ethernet Media Converter, 1000Mbps, Full Duplex
- RS-stocknr.:
- 221-7269
- Artikelnummer Distrelec:
- 302-18-761
- Fabrikantnummer:
- IMC1GSFP60W
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 314,22
(excl. BTW)
€ 380,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 314,22 |
*prijsindicatie
- RS-stocknr.:
- 221-7269
- Artikelnummer Distrelec:
- 302-18-761
- Fabrikantnummer:
- IMC1GSFP60W
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Ethernet Media Converter | |
| For Use With | Industrial Ethernet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEEE 802.3u 100BASE-FX, IEEE 802.3u 100Base-TX, IEEE 802.3, IEEE 802.3 10Base-T | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | RJ45, SFP | |
| Network Speed | 1000Mbps | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Ethernet Media Converter | ||
For Use With Industrial Ethernet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEEE 802.3u 100BASE-FX, IEEE 802.3u 100Base-TX, IEEE 802.3, IEEE 802.3 10Base-T | ||
Fibre Operating Mode Full Duplex | ||
Connection Port RJ45, SFP | ||
Network Speed 1000Mbps | ||
- Land van herkomst:
- TW
StarTech.com Ethernet Media Converter, Single-Mode, Multi-Mode - IMC1GSFP60W
Use this Ethernet media converter from StarTech.com to convert optical data signals from single and multi-mode optical fibre to copper-based UTP (unshielded twisted pair) wired networks. To provide data and power, simply plug the fibre network link and RJ45 connectors into the corresponding ports on the PoE (power over ethernet) converter. It's commonly used to enhance productivity in warehouses, factories, schools and other areas that need connectivity over long distances.
Features and Benefits
Durable constructionThe converter has an operational temperature range of -40°C to +75°C and an IP30 (ingress protection) rating for protection against objects greater than 2.5mm in size. This means it can be used in heavy-duty industrial environments.
CompatibilityIt supports legacy and newer networks with speeds of 10Mbps (megabits per second), 100Mbps and 1,000Mbps. The open SFP (small form-factor pluggable) slot allows for use with any standard gigabit SFP connection.
Applications
• Flexible power supply via hardwiring to the terminal block or by using an N-barrel adapter
• Full-duplex fibre operating mode for maximum bi-directional communication between devices
FAQs
How long will this converter last?The converter has a mean time before failure (MTBF) of 500,000 hours, so it provides long-lasting performance. It comes with a two-year warranty for added peace of mind.
What are the applications for this device?
This PoE product is ideal for connecting Wi-Fi access points IP phones, surveillance cameras, and kiosks to a network switch when power connection is not available. Small or home offices, server message blocks, system integrators, and IT administrators would also benefit from this converter. Can also be used with cameras, sensors, lighting, pan and tilt cameras, and Wi-Fi access points.
Whats in the box?
• 1x Mini media converter
• 1x Manual
• Mounting hardware kit
• Terminal block
• Terminal Block to Barrel Power Connector Adapter
What is a PoE media converter?
This type of device is used to connect two different network connections together. For example, in this case the converter is being used to convert from fiber to copper network connections.
Gerelateerde Links
- StarTech.com SFP 1000Mbps Half Duplex
- StarTech.com SFP Multimode Half Duplex, Full Duplex
- StarTech.com RJ45 Single Mode Full Duplex
- StarTech.com RJ45 Media Converter Full Duplex 100 m
- StarTech.com RJ45 Ethernet Media Converter Full Duplex 100 m
- StarTech.com RJ45 Multimode Half Duplex, Full Duplex 550 m
- StarTech.com SFP 100Mbps, Full Duplex 100 m
- StarTech.com LC USB A Ethernet Media Converter Full Duplex 1000 m