- RS-stocknr.:
- 284-4581
- Artikelnummer Distrelec:
- 302-62-136
- Fabrikantnummer:
- IXT-705AT
- Fabrikant:
- Planet-Wattohm
1 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 326,00
(excl. BTW)
€ 394,46
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 326,00 |
- RS-stocknr.:
- 284-4581
- Artikelnummer Distrelec:
- 302-62-136
- Fabrikantnummer:
- IXT-705AT
- Fabrikant:
- Planet-Wattohm
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The industrial-grade 10 Gigabit Ethernet Media Converter offers non-blocking wire-speed performance and great flexibility for extending 10 Gigabit Ethernet in harsh industrial environments. Equipped with copper and fiber optic interfaces, it ensures reliable and high-speed data transmission in challenging conditions.
Prevents packet loss with back pressure and IEEE 802.3x flow control
Ideal for 10 Gigabit Ethernet extension in climatically demanding environments
Features automatic address learning and aging, with 16K jumbo frame support
Provides 10Gbps Ethernet capacity with 20Gbps internal fabric
Supports various network cables for flexible deployment
Equipped with redundant power system and wide temperature range for reliable operation
Ideal for 10 Gigabit Ethernet extension in climatically demanding environments
Features automatic address learning and aging, with 16K jumbo frame support
Provides 10Gbps Ethernet capacity with 20Gbps internal fabric
Supports various network cables for flexible deployment
Equipped with redundant power system and wide temperature range for reliable operation
Specificaties
Kenmerk | Waarde |
---|---|
Fibre Type | Multi Mode |
Maximum Transfer Distance | 60km |
Connection Port | SFP |