Phoenix Contact 1328 Series Feed Magazine for Use with DIN Rail Terminal
- RS-stocknr.:
- 497-263
- Fabrikantnummer:
- 1328475
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 70,27
(excl. BTW)
€ 85,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 70,27 |
*prijsindicatie
- RS-stocknr.:
- 497-263
- Fabrikantnummer:
- 1328475
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Accessory Type | Feed Magazine | |
| Product Type | Electronic Housing | |
| Series | 1328 | |
| For Use With | DIN Rail Terminal | |
| Colour | Grey | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Accessory Type Feed Magazine | ||
Product Type Electronic Housing | ||
Series 1328 | ||
For Use With DIN Rail Terminal | ||
Colour Grey | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Phoenix Contact Magazine is a feed magazine designed for components with a DIN rail snap-on foot. It is made from high-quality materials, ensuring durability and reliability. This magazine is ideal for organizing and storing components in various environments.
Dimensions 49 mm x 77 mm x 555 mm
Light grey colour
RoHS compliant
Gerelateerde Links
- Phoenix Contact 1328 Series Magazine for Use with DIN Rail Terminal
- Phoenix Contact BS-MAGAZINE TB/SPRING COMB Series Spring Comb for Use with Feed Magazine
- Phoenix Contact 1116738 PTV Series DIN Rail Terminal Block Blue Feed-Through Terminal Block
- Phoenix Contact 1116740 PTV Series DIN Rail Terminal Block Blue Feed-Through Terminal Block
- Phoenix Contact 1116871 PTV Series DIN Rail Terminal Block Grey Feed-Through Terminal Block, ATEX
- Phoenix Contact 1116737 PTV Series DIN Rail Terminal Block Grey 3-Level, Feed-Through Terminal Block
- Phoenix Contact 1116735 PTV Series DIN Rail Terminal Block Blue 2-Level, Feed-Through Terminal Block
- Phoenix Contact 1116734 PTV Series DIN Rail Terminal Block Grey 2-Level, Feed-Through Terminal Block
