Weidmüller Series WM-SC EV Charging Controller

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
284-3294
Fabrikantnummer:
2923050000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Supply Voltage

24V

Mounting Type

DIN Rail

Interface

Ethernet

Series

WM-SC

Land van herkomst:
DE
The Weidmuller The intelligent load management tool SMART charge automatically ensures smart distribution of the available electricity and ensures electric vehicles are charged in a flash. User-friendly monitoring and management options from simple status queries to controlling or prioritizing charging processes increase the overview and make it easier to control a charging network. Also, the installation of SMART charge, as well as the integration of a PV system is simple, as the intuitive installation guide tells exactly what to do. Therefore, the system is ready for use in the shortest possible time and the surplus from the PV system can be used directly

Radio technology