Schneider Electric EV Charging Point

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
248-4013
Fabrikantnummer:
EVH2S22P04K
Fabrikant:
Schneider Electric
Land van herkomst:
FR
The Schneider Electric 3 phase EVlink wall box wall mounting has 7.4kW of power and used heavy duty T2 socket outlet with shutter. The communication between charging station and vehicle via charging cable as per IEC 61851. It is controlled via stop/restart button and it recommended for homes, as well as tougher environments (condominium, corporate car park, hotel, etc.), because of their weatherproof and robust design.

Ambient air temperature for operation -30 to 50 °C
IP degree of protection IP54