- RS-stocknr.:
- 124-4006
- Fabrikantnummer:
- SLP P C 70 B S R 0
- Fabrikant:
- Amphenol
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 124-4006
- Fabrikantnummer:
- SLP P C 70 B S R 0
- Fabrikant:
- Amphenol
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
10.3mm SurLok Plus Plug for 70mm (90 Key)
From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The plug has a 10.3mm pin and terminates to 70mm² wires.
With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.
The plug has a 10.3mm pin and terminates to 70mm² wires.
Features and Benefits
• Plug rotates 360°
• Touch Proof
• Spring Locking
• Keyed to prevent mismating (90 degree)
• IP67
• Flammability rating of UL 94-V0
• Touch Proof
• Spring Locking
• Keyed to prevent mismating (90 degree)
• IP67
• Flammability rating of UL 94-V0
Applications
SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.
Amphenol SurLok Plus Range
Specificaties
Kenmerk | Waarde |
---|---|
Range | R4 RADSOK |
Series | SurLok Plus |
Connector Type | RADSOK |
Number of Rows | 1 |
Number of Contacts | 1 |
Wire Size | 70 mm² |
Current Rating | 300A |
Operating Voltage | 1000 V ac/dc |
Connector Gender | Male |
Contact Gender | Female |
Orientation | Right Angle |
Termination Method | Crimp |
Mounting Type | Cable Mount |
Colour | Red |
IP Rating | IP67 |
Pin Diameter | 10.3mm |
Applications | BMS/Energy Storage, EV/HEV, Heavy Equipment, Medical, Process Control/Automation, Rail Mass Transit |
Maximum Operating Temperature | 125°C |
For Use With | SurLok 1-Position Receptacle |
Height | 88.5mm |
Minimum Operating Temperature | -40°C |
Depth | 40.5mm |
Width | 30.3mm |
Standards Met | UL 94-V0 |
- RS-stocknr.:
- 124-4006
- Fabrikantnummer:
- SLP P C 70 B S R 0
- Fabrikant:
- Amphenol