- RS-stocknr.:
- 123-5214
- Fabrikantnummer:
- MSDF000R
- Fabrikant:
- Amphenol Industrial
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 26-09-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 89,78
(excl. BTW)
€ 108,63
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 89,78 |
5 - 9 | € 87,28 |
10 - 24 | € 84,93 |
25 - 49 | € 82,69 |
50 + | € 80,57 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 123-5214
- Fabrikantnummer:
- MSDF000R
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
MSD Receptacle with HVIL
From Amphenol, this Manual Service Disconnect (MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this MSD receptacle offers a safe and reliable solution for PHEV servicing.
With a high degree of ingress protection, this MSD receptacle offers a safe and reliable solution for PHEV servicing.
Features and Benefits:
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 230A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 110mm |
Width | 110mm |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Depth | 83mm |
Orientation | Straight |
Operating Voltage | 1000V |
Applications | PHEV System |
Colour | Orange |
Contact Gender | Female |
Connector Gender | Female |
Termination Method | Plug In |
Connector Type | Manual Service Disconnect |
- RS-stocknr.:
- 123-5214
- Fabrikantnummer:
- MSDF000R
- Fabrikant:
- Amphenol Industrial