- RS-stocknr.:
- 174-1963
- Fabrikantnummer:
- MSDXLF000R
- Fabrikant:
- Amphenol Industrial
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 24)
€ 90,185
(excl. BTW)
€ 109,124
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
24 + | € 90,185 | € 2.164,44 |
*prijsindicatie |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 174-1963
- Fabrikantnummer:
- MSDXLF000R
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Excel Mate MSD is a safe and a reliable solution for HEV servicing. Equipped with a two-stage lever to open the HVIL circuit prior to the separation of HV contacts, t is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit. All HV conductive contact surfaces on the receptacle assembly are finger-touch safe.
1 x integrated internal HVIL
Unique cooling structure
High current contacts with Amphenol Radsok technology
No tools required to unmate
Various fuse ratings
Receptacle can be front or rear mounted
Application
It is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit.
Unique cooling structure
High current contacts with Amphenol Radsok technology
No tools required to unmate
Various fuse ratings
Receptacle can be front or rear mounted
Application
It is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit.
Specificaties
Kenmerk | Waarde |
---|---|
Fuse Rating | 630A |
Current Rating | 300A |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Mounting Type | Rear Mount |
Height | 93mm |
Width | 135mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Number of Contacts | 2 |
Number of Rows | 1 |
Operating Voltage | 1000 V, 1500V |
Termination Method | Screw |
Connector Gender | Female |
Colour | Orange |
Contact Gender | Male |