- RS-stocknr.:
- 192-7144
- Fabrikantnummer:
- RE932-01PIN
- Fabrikant:
- Roth Elektronik
25 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 3,96
(excl. BTW)
€ 4,79
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 3,96 |
- RS-stocknr.:
- 192-7144
- Fabrikantnummer:
- RE932-01PIN
- Fabrikant:
- Roth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Adapter SO8 with pins
Epoxy fibre-glass 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Adaption circuit board for SO8 with 1.27 mm pitch
With pin header
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Size 12,30 x 15,90 mm
Epoxy fibre-glass 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Adaption circuit board for SO8 with 1.27 mm pitch
With pin header
Hole spacing 2.54 mm
Hole diameter 1.10 mm with solder pads Ø 2.10 mm
Size 12,30 x 15,90 mm
Specificaties
Kenmerk | Waarde |
---|---|
Type | Multi Adapter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 15.9 x 12.3 x 1.5mm |
Copper Thickness | 35µm |
Length | 15.9mm |
Thickness | 1.5mm |
Width | 12.3mm |
SMD Component Type | SO |