The min-e-spool is a compact spring mounted cable drum where different cable types are guided on one linear chain. Instead of a slip ring for the transmission of the circular movement, all cables are guided in one piece through a twisterband TB12.23.09 in the linear chain 045.30.028.0.
The twisterband TB12 defies the minimum bending radius of the cables. The cables in the e-spool system must not have a bigger bending radius than 24 - 35mm, depending on the laying in the twisterband.
The min-e-spool is retracted and reeled by spring force. This spring is firmly attached and cannot be changed like in bigger systems.
The e-spool is only suitable for indoor use and at temperatures above zero celcius.
No slip-ring Different media (electricity, air, liquids) can be guided in one system Energy supply in all directions Space saving