Legrand 6 Socket Type E - French Extension Lead
- RS-stocknr.:
- 238-7590
- Fabrikantnummer:
- 049468
- Fabrikant:
- Legrand
25 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 26,24
(excl. BTW)
€ 31,75
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 26,24 |
- RS-stocknr.:
- 238-7590
- Fabrikantnummer:
- 049468
- Fabrikant:
- Legrand
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
049468
The Legrand surface power strip extension with switch and cord has 16 A current and power of 3680 W. It has impact resistance IK 04 and it meets installation and manufacturing standards.
Operating temperature - 5° to + 35° C
Frequency 50 Hz
Frequency 50 Hz
Specificaties
Kenmerk | Waarde |
---|---|
Number of Sockets | 6 |
Mains Plug Type | Type E - French |
Corded | No |
Socket Type | Type E - French |