- RS-stocknr.:
- 286-6751
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 286-6751
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
Productomschrijving
Standard Automatic Extension Reel
Spring return cable reels fitted with a ratchet stop device operating every 50cm, which can easily be disengaged if not required. Cable with free end.
Features and Benefits
Cable roller guide
High tensile spring for cable recovery
Manufactured from lightweight impact resistant plastic
Suitable for manual and machine operated applications
Ceiling and wall mountable
Pivots up to 180° for wall applications
IP42 rated
High tensile spring for cable recovery
Manufactured from lightweight impact resistant plastic
Suitable for manual and machine operated applications
Ceiling and wall mountable
Pivots up to 180° for wall applications
IP42 rated
Auto Rewind
The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.
Specificaties
Kenmerk | Waarde |
---|---|
Cable Length | 10m |
Number of Sockets | 0 |
Auto Rewind | Yes |
Voltage Rating | 230 V |
Current Rating Unwound | 10A |
Housing Type | Cassette Reel |