Legrand 5m 1 Socket Type E - French Extension Lead
- RS-stocknr.:
- 705-0752
- Fabrikantnummer:
- 0 516 10
- Fabrikant:
- Legrand
8 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 36,37
(excl. BTW)
€ 44,01
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 36,37 |
10 - 24 | € 33,68 |
25 + | € 31,97 |
- RS-stocknr.:
- 705-0752
- Fabrikantnummer:
- 0 516 10
- Fabrikant:
- Legrand
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Domestic extensions
Extensions equipped with safety gates for easy insertion and guaranteed safety.
H 05VVF 3G 1.5-mm² cable.
H 05VVF 3G 1.5-mm² cable.
![](https://media.rs-online.com/t_line/L449281-01.gif)
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | Extension Lead |
Cable Length | 5m |
Number of Sockets | 1 |
Mains Plug Type | Type E - French |
Corded | Yes |
Socket Type | Type E - French |
Colour | Black |