brennenstuhl 1.8 m 4 Socket Type F Extension Lead Extension Lead Kit, 230V, IP20
- RS-stocknr.:
- 768-5380
- Fabrikantnummer:
- 1951540100
- Fabrikant:
- brennenstuhl
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 24,95
(excl. BTW)
€ 30,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 28 stuk(s) vanaf 24 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 24,95 |
| 15 - 24 | € 23,17 |
| 25 + | € 21,23 |
*prijsindicatie
- RS-stocknr.:
- 768-5380
- Fabrikantnummer:
- 1951540100
- Fabrikant:
- brennenstuhl
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
| Merk | brennenstuhl | |
| Product Type | Extension Lead | |
| Cable Length | 1.8m | |
| Number of Sockets | 4 | |
| Mains Plug Type | CEE 7/7 German Schuko/French | |
| Socket Type | Type F | |
| IP Rating | IP20 | |
| Voltage | 230V | |
| Surge Protection | No | |
| Jacket Material | Polyvinyl Chloride | |
| Sub Type | Extension Lead Kit | |
| Standards/Approvals | No | |
| RCD Protected | No | |
| Colour | Black | |
| Switchable | Yes | |
| Series | H05VV-F | |
| Jacket Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk brennenstuhl | ||
Product Type Extension Lead | ||
Cable Length 1.8m | ||
Number of Sockets 4 | ||
Mains Plug Type CEE 7/7 German Schuko/French | ||
Socket Type Type F | ||
IP Rating IP20 | ||
Voltage 230V | ||
Surge Protection No | ||
Jacket Material Polyvinyl Chloride | ||
Sub Type Extension Lead Kit | ||
Standards/Approvals No | ||
RCD Protected No | ||
Colour Black | ||
Switchable Yes | ||
Series H05VV-F | ||
Jacket Colour Black | ||
- Land van herkomst:
- DE
This switchable Premium-Line extension lead features 4 Type F - German Schuko sockets. With a 1.8 m black 3 core cable, this 230 V extension cable is 16 A rated with a CEE 7/7 German Schuko / French mains plug.
brennenstuhl Premium-Line Extension Leads
From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time
Features:
• Robust plastic construction.
• You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
• Premium-Line extension cables are child proof.
• Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
Product Applications:
This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.
Brennenstuhl Trailing Sockets
Gerelateerde Links
- brennenstuhl 1.8 m 4 Socket Type F Extension Lead Extension Lead Kit IP20
- brennenstuhl 1.8 m 6 Socket Type F Extension Lead Extension Lead Kit, IP20
- brennenstuhl 1.8 m 4 Socket Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 1.8 m 4 Socket Type G Extension Lead Extension Lead Kit IP20
- brennenstuhl 1.8 m 4 Socket Type G - British Extension Lead Extension Lead Kit IP20
- brennenstuhl 1.8 m 4 Socket Type E - French Extension Lead Extension Lead Kit IP20
- brennenstuhl 1.8 m 4 Socket Standard Extension Lead & Cable Reels Extension Lead IP20
- brennenstuhl 3 m 6 Socket Type F Extension Lead Extension Lead Kit IP20