brennenstuhl 1.8 m 4 Socket Type E - French Extension Lead Extension Lead Kit, 230V, IP20

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 13,96

(excl. BTW)

€ 16,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 54 stuk(s) vanaf 07 september 2026
  • Plus verzending 92 stuk(s) vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 14€ 13,96
15 - 24€ 12,97
25 +€ 11,87

*prijsindicatie

RS-stocknr.:
768-5459
Fabrikantnummer:
1951144100
Fabrikant:
brennenstuhl
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

brennenstuhl

Product Type

Extension Lead

Cable Length

1.8m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko/French

Socket Type

Type E - French

IP Rating

IP20

Voltage

230V

Surge Protection

No

Jacket Material

Polyvinyl Chloride

Sub Type

Extension Lead Kit

Standards/Approvals

No

RCD Protected

No

Switchable

Yes

Colour

Black

Jacket Colour

Black

Series

H05VV-F

Land van herkomst:
DE
This switchable Premium-Line extension lead features 4 Type E - French sockets. With a 1.8 m black 3 core cable, this 230 V extension cable is 16 A rated with a CEE 7/7 German Schuko / French mains plug.

brennenstuhl Premium-Line Extension Leads


From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time

Features:


• Robust plastic construction.

• You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.

• Premium-Line extension cables are child proof.

• Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.

Product Applications:


This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.

Brennenstuhl Trailing Sockets


Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.