MSA Safety Self Retracting Lifeline Polycarbonate Single

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
241-6447
Fabrikantnummer:
63013-00BEU
Fabrikant:
MSA Safety
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MSA Safety

Extended Length

3m

Load Capacity

140kg

Leg Type

Single

Casing Material

Polycarbonate

Lifeline Material

Stainless Steel

Vrijgesteld

Land van herkomst:
GB
The MSA Safety V-TEC 3m personal fall limiter (PFL) is suitable for multiple applications and is designed specifically for environments where close anchorage is available. It is the most compact & lightweight self-retracting single-leg webbing lanyard ever developed using multiple spring radial energy-absorbing technology. This new design eliminates the need for an external energy-absorber outside of the housing. It has steel snaphook anchorage connection (end) and steel carabineer harness connection (top). energy-absorber outside of the housing.

Free range of motion - A fully rotating attachment point for complete flexibility – both 360° and 180°
Precision engineering - A structurally reinforced pawl mechanism
Made of superior materials - Components are manufactured from high-grade stainless steel and engineered plastics
Highly durable
Requires zero recalibration or adjustment
Energy absorber is completely sealed from external contaminants
Withstanding temperatures ranges from -40°C to +54°C