Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (High Current), 60 Ω impedance at 100 MHz, 120 Ω impedance at 1
- RS-stocknr.:
- 144-9808
- Fabrikantnummer:
- 742792410
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 rol van 2000 eenheden)*
€ 350,00
(excl. BTW)
€ 424,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 2.000 stuk(s) vanaf 23 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,175 | € 350,00 |
*prijsindicatie
- RS-stocknr.:
- 144-9808
- Fabrikantnummer:
- 742792410
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Package Type | 1806 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 120Ω | |
| Current Rating | 6 A | |
| Sub Type | High Current | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Length | 4.5mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Maximum DC Resistance | 0.01Ω | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-CBF | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Package Type 1806 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 120Ω | ||
Current Rating 6 A | ||
Sub Type High Current | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Length 4.5mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Maximum DC Resistance 0.01Ω | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Series WE-CBF | ||
- Land van herkomst:
- TW
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Gerelateerde Links
- Wurth Elektronik Ferrite Bead 60Ω impedance at 100 MHz, 120Ω impedance at 1 GHz
- Murata Ferrite Bead (Chip Bead) 60Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 60Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Bead) 120Ω impedance at 100 MHz, 500Ω impedance at 1 GHz
- Murata Ferrite Bead (Filter) 75Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 1000Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 180Ω impedance at 100 MHz