Wurth Elektronik Ferrite Bead (EMI Suppression), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 220Ω impedance at 100 MHz
- RS-stocknr.:
- 163-3542
- Fabrikantnummer:
- 742792122
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 163-3542
- Fabrikantnummer:
- 742792122
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Specificaties
Kenmerk | Waarde |
---|---|
Package Type | 1206 (3216M) |
Impedance at 100 MHz | 220Ω |
Current Rating | 300mA |
Type | EMI Suppression |
Dimensions | 3.2 x 1.6 x 1.1mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.1mm |
Maximum DC Resistance | 300mΩ |
Material | Ferrite |
Series | WE-CBF |
Application | Suppression Components |
- RS-stocknr.:
- 163-3542
- Fabrikantnummer:
- 742792122
- Fabrikant:
- Wurth Elektronik