Laird Technologies Ferrite Bead, 3.05 x 2.54 x 4.06mm (2030 (5030M)), 30Ω impedance at 25 MHz, 48Ω impedance at 100
- RS-stocknr.:
- 888-3516
- Fabrikantnummer:
- 28F0121-0SR-10
- Fabrikant:
- Laird Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 888-3516
- Fabrikantnummer:
- 28F0121-0SR-10
- Fabrikant:
- Laird Technologies
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Laird Chip Beads for Signal Filtering
These Laird ferrite chip beads have been professionally designed to provide cost-effective EMI filtering of differential mode noise for power lines, general signal lines and high speed signal lines. The ferrite chip beads have an ultra-compact design and have a highly reliable multilayer monolithic construction.
Up to 10A (I MAX) continuous operation capability
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Compact, multilayer monolithic construction
Broad-band, low frequency and high frequency available
Specificaties
Kenmerk | Waarde |
---|---|
Package Type | 2030 (5030M) |
Impedance at 25 MHz | 30Ω |
Impedance at 100 MHz | 48Ω |
Impedance at 1 GHz | 53Ω |
Current Rating | 10A |
Type | Bead |
Dimensions | 3.05 x 2.54 x 4.06mm |
Length | 3.05mm |
Depth | 2.54mm |
Maximum DC Resistance | 750µΩ |
Height | 4.06mm |
Application | Automotive, DSC, Energy and Utilities, General Electronics, Laptop, LCD-TV, Networking Devices, PC, Portable Devices etc., Security |
Series | 28 |
Material | Ferrite |