3M Green Diamond Fibre Optic Lapping Film, 279.4 mm x 229mm, 0.1 μm Grade
- RS-stocknr.:
- 202-4382
- Fabrikantnummer:
- 7000044854
- Fabrikant:
- 3M
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 202-4382
- Fabrikantnummer:
- 7000044854
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Length | 279.4mm | |
| Product Type | Fibre Optic Lapping Film | |
| Width | 229mm | |
| Colour | Green | |
| Abrasive Material | Diamond | |
| Grit Size | 0.1 μm | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Length 279.4mm | ||
Product Type Fibre Optic Lapping Film | ||
Width 229mm | ||
Colour Green | ||
Abrasive Material Diamond | ||
Grit Size 0.1 μm | ||
Vrijgesteld
3M Fibre Optic Lapping Film, Polyester Backing, 26,500psi Tensile Strength - 600X Series - 7000044869
For improved signal transmission, use this lapping film from 3M to keep your fibre optic cable tips sharp. It features a diamond abrasive that's reliably rock hard, so it will cut through ceramic ferrules like a hot knife through butter. The film comes as a sheet with dimensions of 279.4 (L) x 229mm (W), so there's enough to go around for numerous jobs. A small 0.1μm grit size gives a smooth and uniform finish.
Features & Benefits
• Polyester backing keeps a firm hold on the abrasive
• Shelf life of 24 months enables long-term storage
• Can be used by hand or with a machine for versatility
Applications
• Communication industry
• Signal processing equipment
How can I tell the grit size of my lapping film?
Each film type is colour-coded for easy identification. A green film, like this one, has a grit size of 0.1μm, while a white film has a 0.5μm grit size.
Gerelateerde Links
- 3M Purple Diamond Fibre Optic Lapping Film 0.1 μm Grade
- 3M Green Diamond Fibre Optic Lapping Film 0.1 μm Grade
- 3M Brown Diamond Fibre Optic Lapping Film 6 μm Grade
- 3M Purple Diamond Fibre Optic Lapping Film 30 μm Grade
- 3M Brown Aluminium Oxide Fibre Optic Lapping Film 5 μm Grade
- 3M Purple Diamond Fibre Optic Lapping Film 1 μm Grade
- 3M Pink Diamond Fibre Optic Lapping Film 3 μm Grade
- 3M White Aluminium Oxide Fibre Optic Lapping Film Lapping Film 0.3 μm Grade