10GE SFP+ SR, Gen5, Ind Temp

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
245-7526
Fabrikantnummer:
AFBR-710ISMZ
Fabrikant:
Broadcom
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Broadcom

The Broadcom transceiver is part of a family of SFP+ products. This transceiver utilizes Avago's 850nm VCSEL and PIN Detector technology to provide an IEEE 10Gb Ethernet design compliant with the 10GBASE-SR and 10GBASE-SW standards. The AFBR-710ASMZ transceiver is designed to enable 10Gb Ethernet equipment designs with very high port density based on the new electrical and mechanical specification enhancements to the well known SFP specifications developed by the SFF Committee.

Industrial operating temperature range (-40°C to +85°C)
Typical power dissipation 600mW
Full digital diagnostic management interface
Avago SFP+ package design enables equipment EMI performance in high port density applications with margin to Class B limits Specifications