- RS-stocknr.:
- 334-603
- Fabrikantnummer:
- B32656S8225J561
- Fabrikant:
- EPCOS
6 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 13,77
(excl. BTW)
€ 16,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 13,77 |
25 - 49 | € 12,67 |
50 - 99 | € 11,56 |
100 - 249 | € 10,59 |
250 + | € 9,78 |
- RS-stocknr.:
- 334-603
- Fabrikantnummer:
- B32656S8225J561
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B32656S Series
High pulse strength and high contact reliability
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Very low inductance
Plastic case and Epoxy resin sealing (UL 94 V-0)
Wound capacitor technology with internal series connection
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 2.2µF |
Voltage | 450 V ac, 850 V dc |
Mounting Type | Tab |
Tolerance | ±5% |
Series | B32656S |
Length | 42mm |
Depth | 30mm |
Height | 45mm |
Dimensions | 42 x 30 x 45mm |
Dielectric | Polypropylene |
Terminal Type | Tab |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |