- RS-stocknr.:
- 123-5173
- Fabrikantnummer:
- C44AFGP6200ZE0J
- Fabrikant:
- KEMET
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
16 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 60,49
(excl. BTW)
€ 73,19
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 60,49 |
5 - 9 | € 58,07 |
10 - 24 | € 55,65 |
25 + | € 50,81 |
- RS-stocknr.:
- 123-5173
- Fabrikantnummer:
- C44AFGP6200ZE0J
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 200µF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Height | 138mm |
Equivalent Series Resistance | 4mΩ |
Dimensions | 76 (Dia.) x 138mm |
Dielectric | Polypropylene |
Minimum Operating Temperature | -40°C |
Package/Case | G |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 40 x 10⁻⁴% |