- RS-stocknr.:
- 126-2270
- Fabrikantnummer:
- R82DC4100Z360K
- Fabrikant:
- KEMET
40 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
220 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 20)
€ 0,392
(excl. BTW)
€ 0,474
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
20 - 80 | € 0,392 | € 7,84 |
100 - 180 | € 0,334 | € 6,68 |
200 - 580 | € 0,292 | € 5,84 |
600 - 1180 | € 0,247 | € 4,94 |
1200 + | € 0,213 | € 4,26 |
*prijsindicatie |
- RS-stocknr.:
- 126-2270
- Fabrikantnummer:
- R82DC4100Z360K
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- ID
Productomschrijving
KEMET Miniature R82 Series
KEMET R82 series are metallised polyester film with radial leads of tinned wire. The R82 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Typical applications for the R82 series include blocking, coupling, decoupling, timing and oscillator circuits.
Features
Wide voltage range 50 V dc to 400 V dc
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
RoHS compliance and lead-free terminations
Self-healing
Capacitance range 0.001 μF – 4.7 μF
Lead Spacing 5 mm
Capacitance tolerance ±5%, ±10%, ±20%
Climatic category 55/105/56
Operating temperature range of -55˚C to +105˚C
Tape and reel packaging in accordance with IEC 60286–2
Automotive (AEC–Q200) grades available
Applications
Typical applications include blocking, coupling, decoupling, timing
and oscillator circuits.
and oscillator circuits.
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 40 V ac, 63 V dc |
Tolerance | ±10% |
Series | R82 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 5mm |
Height | 10mm |
Dimensions | 7.2 x 5 x 10mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Package/Case | Z3 |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.8 % @ 1 kHz, 1.2 % @ 10 kHz |
- RS-stocknr.:
- 126-2270
- Fabrikantnummer:
- R82DC4100Z360K
- Fabrikant:
- KEMET