- RS-stocknr.:
- 135-3472
- Fabrikantnummer:
- PHE450MF7100JR06L2
- Fabrikant:
- KEMET
57 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 5,52
(excl. BTW)
€ 6,68
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 5,52 |
10 - 24 | € 5,08 |
25 - 49 | € 4,75 |
50 - 99 | € 4,46 |
100 + | € 4,09 |
- RS-stocknr.:
- 135-3472
- Fabrikantnummer:
- PHE450MF7100JR06L2
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
Productomschrijving
KEMET PHE450 Series Metallized Polypropylene Capacitors
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies and deflection circuits in televisions.
Features
Double metallised polypropylene film pulse capacitor
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Rated voltage: 250 V dc to 3000 V dc
Rated voltage: 180 to 1000 V ac
Capacitance tolerance: ±5%, other tolerances on request
Lead spacing: 7.5 mm to 37.5 mm
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1µF |
Voltage | 630V dc |
Tolerance | ±5% |
Series | PHE450 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Lead Length | 6mm |
Depth | 17.5mm |
Height | 28mm |
Dimensions | 31.5 x 17.5 x 28mm |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Dissipation Factor | 0.0003 % @ 1 kHz, 0.0006 % @ 10 kHz |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |