Ducati Energia 4.16.17 Polypropylene Film Capacitor, 400 → 500V ac, ±5%, 20μF, Plug In

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
135-3591
Fabrikantnummer:
4.16.17.68.06
Fabrikant:
Ducati Energia
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Ducati Energia

Capacitance

20µF

Voltage

400 → 500V ac

Mounting Type

Plug In

Tolerance

±5%

Series

4.16.17

Lead Length

150mm

Height

70mm

Dimensions

45 x 70mm

Dielectric

Polypropylene

Terminal Type

Wire

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Dissipation Factor

<20%

Land van herkomst:
IT

4.16.10/15/17/87 Series


These polypropylene film capacitors feature a self-healing metallised polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element.

Plastic case with stud
Termination via double insulated two core lead
Non-inductive winding
Low losses
Short circuits avoided due to self healing properties
Compact size
No leakage risk

Voltage for 4.16.10 Series:
400 V - 10000h cl. B - 25/85/21
425 V - 10000h cl. B - 25/85/21
450 V - 3000h cl. C 25/85/21
475 V - 3000h cl. c - 25/85/21
500 V - 1000h cl. D - SI120/20

Voltage for 4.16.15 Series:
400 V - 10000h cl. B - 25/100/21
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Voltage for 4.16.87 Series:
450 V - 10000h cl. B - 25/85/21

Voltage for 4.16.17 Series:
425 V - 30000h cl. A - 25/85/21
475 V - 10000h cl. B - 25/85/21
500 V - 3000h cl. C - 25/85/21

Standards

VDE 560-8, CEI 33-3, SEV 1029

Gerelateerde Links