- RS-stocknr.:
- 137-2301
- Fabrikantnummer:
- C4AEHBW5400A3LJ
- Fabrikant:
- KEMET
36 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 36)
€ 14,595
(excl. BTW)
€ 17,66
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
36 + | € 14,595 | € 525,42 |
*prijsindicatie |
- RS-stocknr.:
- 137-2301
- Fabrikantnummer:
- C4AEHBW5400A3LJ
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
Productomschrijving
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Note
Product NOT FOR NEW DESIGN - Please refer to C4AF-T series alternative. 1744360
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 40µF |
Voltage | 600V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AE |
Lead Pitch | 52.5mm |
Length | 42mm |
Depth | 30mm |
Lead Length | 6mm |
Equivalent Series Resistance | 2.8mΩ |
Height | 45mm |
Dimensions | 42 x 30 x 45mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -40°C |
Dissipation Factor | ≤0.0002% |
Maximum Operating Temperature | +85°C |