- RS-stocknr.:
- 137-2323
- Fabrikantnummer:
- C44HLGR6600AASJ
- Fabrikant:
- KEMET
45 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 5)
€ 124,77
(excl. BTW)
€ 150,97
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
5 + | € 124,77 | € 623,85 |
*prijsindicatie |
- RS-stocknr.:
- 137-2323
- Fabrikantnummer:
- C44HLGR6600AASJ
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BG
Productomschrijving
KEMET C44H Series
From KEMET, C44H power capacitors are constructed from a cylindrical aluminium can and polypropylene metallised film. These capacitors are filled with liquid resin and feature screw terminals and a plastic deck.
Features and Benefits
Self-healing
Long life span
Overpressure safety device
Capable of handling high peak current
Product applications
Suitable applications for these power film capacitors included AC harmonic filtering, power factor correction and commutation.
Screw Terminal +75°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 600µF |
Voltage | 330 V ac, 700 V dc |
Mounting Type | Stud Mount |
Tolerance | ±5% |
Series | C44H |
Lead Pitch | 35mm |
Length | 242mm |
Depth | 85mm |
Lead Length | 25mm |
Dimensions | 85 (Dia.) x 242mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Male Threaded |
Dissipation Factor | ≤0.0002% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |