- RS-stocknr.:
- 144-7714
- Fabrikantnummer:
- F863BN334K310Z
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 144-7714
- Fabrikantnummer:
- F863BN334K310Z
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box Material recognized by UL 94 V-0. The F863 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Approvals: ENEC, UL, cUL, CQC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Lead spacing: 15.0 - 37.5 mm
Capacitance tolerance: ±20%, ±10%
RoHS Compliant and lead-free terminations
Operating temperature range of −40°C to +110°C
100% screening factory test at 1,900 VDC
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 330nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | F863 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 4mm |
Depth | 8.5mm |
Height | 14.5mm |
Dimensions | 18 x 8.5 x 14.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Package/Case | Pizza |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.2% |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 144-7714
- Fabrikantnummer:
- F863BN334K310Z
- Fabrikant:
- KEMET