- RS-stocknr.:
- 163-7758
- Fabrikantnummer:
- 890334023023CS
- Fabrikant:
- Wurth Elektronik
1000 op voorraad - levertijd is 1 werkdag(en).
Prijs Elk (in een tas van 500)
€ 0,23
(excl. BTW)
€ 0,28
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
500 + | € 0,23 | € 115,00 |
*prijsindicatie |
- RS-stocknr.:
- 163-7758
- Fabrikantnummer:
- 890334023023CS
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 7mm |
Lead Length | 4mm |
Height | 13mm |
Dimensions | 13 x 7 x 13mm |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Dissipation Factor | <0.50 % @ 100 kHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 163-7758
- Fabrikantnummer:
- 890334023023CS
- Fabrikant:
- Wurth Elektronik