- RS-stocknr.:
- 164-9619
- Fabrikantnummer:
- PME271E522MR30
- Fabrikant:
- KEMET
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een tas van 1600)
€ 1,307
(excl. BTW)
€ 1,581
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1600 + | € 1,307 | € 2.091,20 |
*prijsindicatie |
- RS-stocknr.:
- 164-9619
- Fabrikantnummer:
- PME271E522MR30
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FI
Productomschrijving
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 22nF |
Voltage | 300 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271E |
Lead Pitch | 15.2mm |
Suppression Class | X1 |
Length | 18.5mm |
Lead Length | 30mm |
Depth | 7.3mm |
Height | 13mm |
Dimensions | 18.5 x 7.3 x 13mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Dissipation Factor | 1.3% |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |