KEMET R60 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole
- RS-stocknr.:
- 165-0152
- Fabrikantnummer:
- R60MI34705040K
- Fabrikant:
- KEMET
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 6,37
(excl. BTW)
€ 7,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 630 stuk(s) vanaf 14 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,637 | € 6,37 |
| 50 - 90 | € 0,587 | € 5,87 |
| 100 - 240 | € 0,548 | € 5,48 |
| 250 - 490 | € 0,516 | € 5,16 |
| 500 + | € 0,472 | € 4,72 |
*prijsindicatie
- RS-stocknr.:
- 165-0152
- Fabrikantnummer:
- R60MI34705040K
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 470nF | |
| Voltage | 200 V ac, 400 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R60 | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Depth | 7.5mm | |
| Height | 13.5mm | |
| Dimensions | 18 x 7.5 x 13.5mm | |
| Dielectric | Metallised Polyester | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Dissipation Factor | 1.5% | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 470nF | ||
Voltage 200 V ac, 400 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R60 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 7.5mm | ||
Height 13.5mm | ||
Dimensions 18 x 7.5 x 13.5mm | ||
Dielectric Metallised Polyester | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Dissipation Factor 1.5% | ||
- Land van herkomst:
- BG
The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material.
Voltage range: 50 – 1000 VDC
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Capacitance range: 0.001 μF – 150.0 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Climatic category: 55/105/56
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging–2
Self-healing
Automotive gradess up to pitch 22.5 mm
Gerelateerde Links
- KEMET R60 Metallised Polyester Film Capacitor 400 V dc 470nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 630 V dc 470nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 250 V dc 470nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 400 V dc 150nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 400 V dc 100nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 400 V dc 68nF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 400 V dc 1.5μF, Through Hole
- KEMET R60 Metallised Polyester Film Capacitor 400 V dc 1μF, Through Hole