- RS-stocknr.:
- 171-9023
- Fabrikantnummer:
- R82CC4470Z330K
- Fabrikant:
- KEMET
750 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 750)
€ 1,049
(excl. BTW)
€ 1,269
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
750 + | € 1,049 | € 786,75 |
*prijsindicatie |
- RS-stocknr.:
- 171-9023
- Fabrikantnummer:
- R82CC4470Z330K
- Fabrikant:
- KEMET
Wetgeving en compliance
- Land van herkomst:
- ID
Productomschrijving
The R82 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin.
Voltage range: 50 – 400 VDC
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 0.001 μF – 4.7 μF
Lead Spacing: 5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of -55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 4.7µF |
Voltage | 30 V ac, 50 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R82 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 7.2mm |
Height | 13mm |
Dimensions | 7.2 x 7.2 x 13mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.8 %, 1.2 % |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 171-9023
- Fabrikantnummer:
- R82CC4470Z330K
- Fabrikant:
- KEMET