KEMET SMR Film Capacitor, ±5 %, 1 μF 100 V dc 63V ac, Through Hole
- RS-stocknr.:
- 171-9082
- Fabrikantnummer:
- SMR15105J100B06L16.5CBULK
- Fabrikant:
- KEMET
Afbeelding representeert productcategorie
Subtotaal (1 zak van 400 eenheden)*
€ 1.119,20
(excl. BTW)
€ 1.354,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 400 + | € 2,798 | € 1.119,20 |
*prijsindicatie
- RS-stocknr.:
- 171-9082
- Fabrikantnummer:
- SMR15105J100B06L16.5CBULK
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 1μF | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Tolerance | ±5 % | |
| Packaging | Bag | |
| Rated AC Voltage | 63V ac | |
| Series | SMR | |
| Rated DC Voltage | 100V dc | |
| Automotive Standard | No | |
| Lead Pitch | 15mm | |
| Terminal Type | Solder | |
| Lead Length | 16.5mm | |
| Application | Automotive | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Width | 7.5mm | |
| Length | 18mm | |
| Height | 14.5mm | |
| Standards/Approvals | IEC 60068-1, RoHS | |
| Lead Diameter | 0.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 1μF | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Tolerance ±5 % | ||
Packaging Bag | ||
Rated AC Voltage 63V ac | ||
Series SMR | ||
Rated DC Voltage 100V dc | ||
Automotive Standard No | ||
Lead Pitch 15mm | ||
Terminal Type Solder | ||
Lead Length 16.5mm | ||
Application Automotive | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Width 7.5mm | ||
Length 18mm | ||
Height 14.5mm | ||
Standards/Approvals IEC 60068-1, RoHS | ||
Lead Diameter 0.8mm | ||
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Gerelateerde Links
- KEMET SMR Film Capacitor 1 μF 100 V dc 63 V ac, Through Hole
- KEMET SMR Film Capacitor 1 μF 63 V dc 63 V ac
- KEMET SMR Film Capacitor 2.2 μF 63 V dc 40 V ac, Through Hole
- KEMET SMR Film Capacitor 100 nF 100 V dc 63 V ac, Through Hole
- KEMET SMR Film Capacitor 22 nF 100 V dc 63 V ac, Through Hole
- KEMET SMR Film Capacitor 100 nF 63 V dc 40 V ac, Through Hole
- KEMET SMR Film Capacitor 470 nF 100 V dc 63 V ac, Through Hole
- KEMET SMR Film Capacitor 2.2 nF 100 V dc 63 V ac, Through Hole